SMC Polyolefin, Hose Pipe, 5 mm ID, 8 mm OD, White, 100 m
- RS Stock No.:
- 366-550
- Mfr. Part No.:
- TPS0805W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP27,293.24
(exc. VAT)
PHP30,568.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,293.24 |
*price indicative
- RS Stock No.:
- 366-550
- Mfr. Part No.:
- TPS0805W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Series | TPS Series | |
| Material | Polyolefin | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | White | |
| Standards/Approvals | ISO 14001, CSA/UL, ISO 9001, JIS B 8370, ISO 4414, RoHS, EN/ISO, CE mark | |
| Length | 100m | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Series TPS Series | ||
Material Polyolefin | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Colour White | ||
Standards/Approvals ISO 14001, CSA/UL, ISO 9001, JIS B 8370, ISO 4414, RoHS, EN/ISO, CE mark | ||
Length 100m | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC soft polyolefin tubing is expertly designed to meet the diverse needs of various applications, providing both flexibility and durability. Tailored for air, nitrogen gas, and pure water transport, this tubing boasts an impressive maximum operating pressure of 0.7 MPa at 20°C. The state-of-the-art polyolefin resin material ensures longevity and reliability under a wide range of operating temperatures, comfortably ranging from -20°C to 80°C. With a precise internal diameter of 6.5 mm and an outer diameter that allows for easy integration into existing systems, this tubing series stands as a robust solution for those seeking assurance in their pneumatic systems. Whether it's for industrial use or more delicate applications, this product pledges to deliver exceptional performance without compromising on safety or efficiency.
Offers a minimum bending radius for ease of installation
Designed to handle a variety of fluids including air and pure water
Built to withstand harsh operational conditions while maintaining performance
Lightweight construction facilitates easier handling and installation
Resistance to abrasion enhances its suitability for demanding environments
Compliance with safety standards ensures user peace of mind
Available in a variety of colours for easy identification and coding
