SMC Nylon 11, Flexible Tubing, 2.5 mm ID, 4 mm OD, White, 100 m
- RS Stock No.:
- 895-005
- Mfr. Part No.:
- TS0425W-100
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP9,287.69
(exc. VAT)
PHP10,402.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,287.69 |
*price indicative
- RS Stock No.:
- 895-005
- Mfr. Part No.:
- TS0425W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Series | TS | |
| Material | Nylon 11 | |
| Maximum Operating Pressure | 1 MPa | |
| Application | General Pneumatic Tubing | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | White | |
| Length | 100m | |
| Standards/Approvals | ISO | |
| Reinforced | No | |
| Bend Radius | 12mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Series TS | ||
Material Nylon 11 | ||
Maximum Operating Pressure 1 MPa | ||
Application General Pneumatic Tubing | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Colour White | ||
Length 100m | ||
Standards/Approvals ISO | ||
Reinforced No | ||
Bend Radius 12mm | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing designed for a variety of pneumatic applications. It is available in a 100-meter roll, providing flexibility and efficiency for various installations in industrial setups.
Designed for general Air pressure applications, ensuring suitability across multiple environments
Available in six different colours, promoting versatility in system design
Made from high-quality nylon material, offering durability and reliable performance
Support for two roll sizes, allowing for tailored usage based on specific project needs
Related links
- SMC Polyolefin 2.5 mm ID White, 100 m
- Parker Polyamide (PA) 8 mm ID White, 100 m
- Parker Polyamide (PA) 4 mm ID White, 100 m
- Parker Polyamide (PA) 6 mm ID White, 100 m
- SMC Polyolefin 5 mm ID White, 100 m
- SMC Polyolefin 2.5 mm ID White, 20 m
- SMC Polyurethane 2.5 mm ID White, 2 m
- SMC Nylon 11 Air Hose 6 mm OD 100 mm
