Parker Polyamide (PA), Flexible Tubing, 8 mm ID, 10 mm OD, White, 100 m
- RS Stock No.:
- 835-947
- Mfr. Part No.:
- 1100P10R00
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,615.94
(exc. VAT)
PHP28,689.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,615.94 |
*price indicative
- RS Stock No.:
- 835-947
- Mfr. Part No.:
- 1100P10R00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Material | Polyamide (PA) | |
| Series | 1100P | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 90mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 10mm | ||
Material Polyamide (PA) | ||
Series 1100P | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Colour White | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 90mm | ||
- COO (Country of Origin):
- ES
The Parker fireproof tubing offers excellent resistance to pressure, temperature, and flame, ensuring safety and reliability in demanding environments, while also eliminating the need for a stripping tool to prevent tube damage during connection.
Designed for on-board equipment
Exhibits excellent flame resistance with self-extinguishing properties
Generates very little smoke with non-toxic combustion gases
Highly resistant to both high pressure and temperature
