SMC Polyolefin, Hose Pipe, 5 mm ID, 8 mm OD, Red, 20 m

Subtotal (1 unit)*

PHP5,724.38

(exc. VAT)

PHP6,411.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,724.38

*price indicative

RS Stock No.:
366-548
Mfr. Part No.:
TPS0805R-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hose Pipe

Inside Diameter

5mm

Outside Diameter

8mm

Material

Polyolefin

Series

TPS Series

Maximum Operating Pressure

0.7 Mpa

Application

Compressed Air

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Colour

Red

Standards/Approvals

RoHS Certificate of Compliance

Length

20m

Bend Radius

15mm

COO (Country of Origin):
JP
The SMC Tubing is crafted with precision to ensure exceptional performance in pneumatic applications. Designed to deliver reliable fluid transfer, this tubing is an ideal choice for air, nitrogen gas, and pure water systems. It excels in maintaining its integrity under varying operating temperatures, specifically from –20 to 80°C, making it versatile for different environments. With attention to quality, the tubing complies with stringent standards, thus ensuring compatibility and safety within your pneumatic systems. Engineered with a focus on flexibility, it offers an impressive minimum bending radius, allowing for ease of installation in confined spaces. This product represents an optimal balance of functionality, durability, and flexibility, ensuring that it meets the demands of modern industrial applications.

Soft polyolefin material ensures lightweight and flexible use

Designed for compatibility with various operating fluids, providing versatility

Maximum operating pressure of 0.7 MPa guarantees safety in high-pressure applications

Exceptional minimum bending radius allows for easy installation in tight spaces

Maintains performance across a wide temperature range for extensive application

Quality assurance to meet industry standards for enhanced safety and reliability

Available in multiple colours, enhancing ease of identification in installations

Allows for custom lengths ensuring suitability for specific project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy