RS PRO PVC, Flexible Tubing, 38 mm ID, 45.8 mm OD, Green, 30 m
- RS Stock No.:
- 336-791
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP22,810.27
(exc. VAT)
PHP25,547.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,810.27 |
*price indicative
- RS Stock No.:
- 336-791
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 38mm | |
| Outside Diameter | 45.8mm | |
| Material | PVC | |
| Series | RS PRO MDS | |
| Maximum Operating Pressure | 6.3 bar | |
| Application | Agriculture, Construction, Industrial Manufacturing, Powder, Semi Liquids, Sewage, Slurries, Water | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Colour | Green | |
| Standards/Approvals | RoHS 3 Compliant | |
| Length | 30m | |
| Reinforced | Yes | |
| Bend Radius | 171mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 38mm | ||
Outside Diameter 45.8mm | ||
Material PVC | ||
Series RS PRO MDS | ||
Maximum Operating Pressure 6.3 bar | ||
Application Agriculture, Construction, Industrial Manufacturing, Powder, Semi Liquids, Sewage, Slurries, Water | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Colour Green | ||
Standards/Approvals RoHS 3 Compliant | ||
Length 30m | ||
Reinforced Yes | ||
Bend Radius 171mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, 30 m Length, Green, PVC
This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications. With a robust PVC construction, it offers excellent durability and flexibility, making it ideal for various industrial environments. Its resistance to weather and chemicals ensures reliable performance in demanding conditions.
Features and Benefits
Tough and flexible: Ensures durability even under cold working conditions
Weather-resistant: Provides outstanding resistance to environmental effects
Chemical and abrasion resistance: Offers excellent protection against harsh substances
RoHS 3 compliant: Meets key safety and environmental standards
Shock-resistant rigid PVC reinforcement: Enhances durability and longevity
Super flexible Phthalate-free PVC: Ensures safe and flexible usage
Applications
Agricultural
Construction
Manufacturing Industry
Water
Slurry
Sewage
Powders and Semi-Liquid Products
Additional Information
RoHS 3 Compliant
Not food grade
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 38 mm ID Blue, 30 m
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 3 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 32 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 19 mm ID Green, 30 m
