RS PRO PVC, Flexible Tubing, 38 mm ID, 46 mm OD, Clear, 3 m
- RS Stock No.:
- 336-834
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP24,764.79
(exc. VAT)
PHP27,736.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,764.79 |
*price indicative
- RS Stock No.:
- 336-834
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 38mm | |
| Outside Diameter | 46mm | |
| Series | RS PRO PVK | |
| Material | PVC | |
| Maximum Operating Pressure | 8 bar | |
| Application | Floods, Industrial, Liquid, Pharmaceutical, Pneumatic Tool, Scientific | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Clear | |
| Standards/Approvals | BS EN ISO 6224, EU 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Length | 3m | |
| Reinforced | Yes | |
| Bend Radius | 250mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 38mm | ||
Outside Diameter 46mm | ||
Series RS PRO PVK | ||
Material PVC | ||
Maximum Operating Pressure 8 bar | ||
Application Floods, Industrial, Liquid, Pharmaceutical, Pneumatic Tool, Scientific | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Colour Clear | ||
Standards/Approvals BS EN ISO 6224, EU 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Length 3m | ||
Reinforced Yes | ||
Bend Radius 250mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear, 25 m, PVC, Reinforced
This RS PRO Flexible Tube is designed for a wide range of industrial applications where visibility and durability are essential. Made from high-quality PVC, it offers excellent resistance to abrasion and chemicals, making it ideal for transferring food, water, chemicals, and more. Its clear construction allows for easy monitoring of flow, while its reinforced design ensures reliable performance under pressure.
Features and Benefits
Glass clear clarity: Provides excellent visibility for monitoring flow
Excellent resistance to abrasion: Ensures long-lasting durability in demanding environments
Cadmium and silicone-free PVC: Reduces the taint of drinking water, making it safe for food and beverage applications
EU No.10/2011 compliant: Suitable for food contact applications
RoHS 3 compliant: Meets current safety and environmental standards
Highly resistant to acids and alkalis: Suitable for diverse chemical applications
Service temperature range: Operates effectively from -15°C to +60°C
Reinforced with high tensile polyester fibres: Offers a balanced pressure hose with a 3:1 safety factor
NSF51 + NSF61 approved: Certified for the transfer of drinking water
Applications
General Industrial
Food and Liquid Substance Transfer
Pharmaceutical
Scientific
Pneumatic Tool Operations
Additional Information
Manufactured in accordance with BS EN ISO 6224
Special low toxic, odourless PVC formulation
Bend radius of 250 mm for flexible installation
Maximum working pressure of 8 bar
Inner diameter of 38 mm and outer diameter of 46 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 38 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 38 mm ID Blue, 30 m
- RS PRO Polyvinyl Chloride 50 mm ID Clear, 3 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 3 mm ID Clear, 25 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Clear, 10 m
