RS PRO PVC, Flexible Tubing, 38 mm ID, 45.4 mm OD, Clear, 10 m
- RS Stock No.:
- 336-811
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP5,670.97
(exc. VAT)
PHP6,351.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,670.97 |
*price indicative
- RS Stock No.:
- 336-811
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 38mm | |
| Outside Diameter | 45.4mm | |
| Series | RS PRO FDH | |
| Material | PVC | |
| Maximum Operating Pressure | 6.5 bar | |
| Application | Food Processing | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Colour | Clear | |
| Length | 10m | |
| Standards/Approvals | EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Reinforced | Yes | |
| Bend Radius | 171mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 38mm | ||
Outside Diameter 45.4mm | ||
Series RS PRO FDH | ||
Material PVC | ||
Maximum Operating Pressure 6.5 bar | ||
Application Food Processing | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Colour Clear | ||
Length 10m | ||
Standards/Approvals EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Reinforced Yes | ||
Bend Radius 171mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear, 10 m Length
This RS PRO flexible tube is designed for efficient transfer and vacuum applications, particularly within the food industry. Made from durable PVC, it offers excellent chemical and abrasion resistance, ensuring longevity and reliability. Its clear design allows for easy visibility, making it ideal for monitoring fluid flow.
Features and Benefits
EN No 10/2011 Compliant: Suitable for food contact applications, ensuring safety and compliance.
Lightweight: Easy handling and installation, reducing labour time and effort.
Transparent: Allows for easy visibility of contents, aiding in monitoring and maintenance.
Remains flexible: Performs well even in colder conditions, maintaining functionality.
Excellent chemical and abrasion resistance: Ensures durability and long service life.
NSF51 + NSF61 Approved: Certified for the transfer of drinking water, ensuring safety and quality.
RoHS 3 Compliant: Meets environmental and safety standards, reducing hazardous substances.
Applications
Food industry
Beverage transfer
Water supply systems
Chemical processing
Additional Information
Key standards: EN No 10/2011, NSF51, NSF61, RoHS 3 compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 3 m
- RS PRO Polyvinyl Chloride 38 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 38 mm ID Blue, 30 m
- Contitech Luisiana Polyvinyl Chloride Polyvinyl Chloride Polyvinyl Chloride 38 mm ID Green, 5 m
- Contitech Luisiana Polyvinyl Chloride Polyvinyl Chloride Polyvinyl Chloride 38 mm ID Yellow, 10
- Contitech Luisiana Polyvinyl Chloride Polyvinyl Chloride Polyvinyl Chloride 38 mm ID Green, 10
- Contitech ARIZONA Polyvinyl Chloride Polyvinyl Chloride 38 mm ID Green, 10 m
