RS PRO PVC, Flexible Tubing, 51.6 mm ID, 60.9 mm OD, Green, 30 m

Subtotal (1 unit)*

PHP26,986.61

(exc. VAT)

PHP30,225.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,986.61

*price indicative

RS Stock No.:
336-792
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Tubing

Inside Diameter

51.6mm

Outside Diameter

60.9mm

Series

RS PRO MDS

Material

PVC

Maximum Operating Pressure

5.3 bar

Application

Agriculture, Construction, Industrial Manufacturing, Powder, Semi Liquids, Sewage, Slurries, Water

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Colour

Green

Standards/Approvals

RoHS 3 Compliant

Length

30m

Reinforced

Yes

Bend Radius

230mm

COO (Country of Origin):
GB

RS PRO Flexible Tube, Green, 30 m, PVC


RS PRO Flexible Tube is designed for efficient transfer and vacuum applications in various industries. This durable and versatile tube is ideal for use in agricultural, construction, and manufacturing settings, providing excellent resistance to weather, chemicals, and abrasion.

Features and Benefits


Tough, flexible and extremely durable: Performs reliably even under cold working conditions

Outstanding resistance to weather: Ensures longevity and consistent performance outdoors

Excellent chemical and abrasion resistance: Suitable for demanding environments

RoHS 3 compliant: Meets current safety and environmental standards

Shock resistant rigid PVC reinforcement: Enhances durability and structural integrity

Super flexible Phthalate free PVC: Safe and adaptable for various applications

Applications


Agricultural

Construction

Manufacturing Industry

Water

Slurry

Sewage

Powders and Semi-Liquid Products

Additional Information


Key standards: RoHS 3 Compliant

Material: PVC inner and outer for robust performance

Reinforced: Yes, for added strength and durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy