RS PRO PVC, Flexible Tubing, 51.6 mm ID, 60.9 mm OD, Blue, 30 m

Subtotal (1 unit)*

PHP50,271.01

(exc. VAT)

PHP56,303.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,271.01

*price indicative

RS Stock No.:
336-800
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Tubing

Inside Diameter

51.6mm

Outside Diameter

60.9mm

Series

RS PRO MDOR

Material

PVC

Maximum Operating Pressure

7.3 bar

Application

Fuel & Oil

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Colour

Blue

Standards/Approvals

RoHS 3 Compliant

Length

30m

Reinforced

Yes

Bend Radius

230mm

COO (Country of Origin):
GB

RS PRO Flexible Tube, Blue, 30 m, PVC


This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications, particularly suitable for transporting fuels and oils. With a robust PVC construction, it offers durability and flexibility, making it ideal for use in various industrial settings.

Features and Benefits


Resistant to a wide range of fuels and oils: Ensures compatibility with various substances, enhancing versatility

Tough, flexible and durable even under very cold working conditions: Maintains performance in challenging environments

Constructed for higher vacuums and pressures: Supports demanding applications with ease

Minimum frictional loss is achieved by the smooth bore: Optimises flow efficiency and reduces energy consumption

RoHS 3 compliant: Meets essential safety and environmental standards

Applications


Transportation of fuel and oil

Industrial vacuum systems

General fluid transfer

Additional Information


RoHS 3 Compliant: Ensures adherence to environmental regulations, promoting sustainability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy