RS PRO PVC, Flexible Tubing, 51.6 mm ID, 59.8 mm OD, Clear, 30 m
- RS Stock No.:
- 336-815
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP28,661.55
(exc. VAT)
PHP32,100.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,661.55 |
*price indicative
- RS Stock No.:
- 336-815
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 51.6mm | |
| Outside Diameter | 59.8mm | |
| Material | PVC | |
| Series | RS PRO FDH | |
| Maximum Operating Pressure | 6 bar | |
| Application | Food Processing | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Colour | Clear | |
| Length | 30m | |
| Standards/Approvals | EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Reinforced | Yes | |
| Bend Radius | 230mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 51.6mm | ||
Outside Diameter 59.8mm | ||
Material PVC | ||
Series RS PRO FDH | ||
Maximum Operating Pressure 6 bar | ||
Application Food Processing | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Colour Clear | ||
Length 30m | ||
Standards/Approvals EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Reinforced Yes | ||
Bend Radius 230mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear, 30 m, PVC
This RS PRO flexible tube is designed for efficient transfer and vacuum applications, particularly in the food industry. Made from Durable PVC, it is both lightweight and transparent, allowing for easy handling and visibility. The tube is compliant with key food safety standards, making it Ideal for food contact applications.
Features and Benefits
EN No 10/2011 Compliant: Ensures suitability for food contact applications
Lightweight: Facilitates easy handling and installation
Transparent: Allows for easy visibility of contents
Remains flexible: Performs well even in colder conditions
Excellent chemical and abrasion resistance: Provides durability and longevity
NSF51 + NSF61 approved: Safe for the transfer of drinking water
RoHS 3 compliant: Meets environmental and safety standards
Applications
Food industry
Beverage transfer
Chemical processing
Water supply systems
Additional Information
Key standards: EN No 10/2011, NSF51, NSF61, RoHS 3 compliant
Material: PVC inner and outer
Operating temperature range: -40 °C to 80 °C
Maximum working pressure: 6 bar
Bend radius: 230 mm
Length: 30 m
Inner diameter: 51.6 mm
Outer diameter: 59.8 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 51.6 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Blue, 30 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Clear, 30 m
- RS PRO Polyvinyl Chloride 32 mm ID Clear, 30 m
- RS PRO Polyvinyl Chloride 4 mm ID Clear, 30 m
- RS PRO Polyvinyl Chloride 22 mm ID Clear, 30 m
