RS PRO PVC, Flexible Tubing, 51.6 mm ID, 59.8 mm OD, Green, 30 m
- RS Stock No.:
- 336-782
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP27,496.13
(exc. VAT)
PHP30,795.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,496.13 |
*price indicative
- RS Stock No.:
- 336-782
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 51.6mm | |
| Outside Diameter | 59.8mm | |
| Series | RS PRO DH | |
| Material | PVC | |
| Maximum Operating Pressure | 5.3 bar | |
| Application | Agriculture, Construction, Horticulture, Marine, Powder, Pressure Control, Slurries | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Colour | Green | |
| Standards/Approvals | RoHS 3 Compliant | |
| Length | 30m | |
| Reinforced | Yes | |
| Bend Radius | 230mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 51.6mm | ||
Outside Diameter 59.8mm | ||
Series RS PRO DH | ||
Material PVC | ||
Maximum Operating Pressure 5.3 bar | ||
Application Agriculture, Construction, Horticulture, Marine, Powder, Pressure Control, Slurries | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Colour Green | ||
Standards/Approvals RoHS 3 Compliant | ||
Length 30m | ||
Reinforced Yes | ||
Bend Radius 230mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Green, 30 m, PVC
This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications across various industries. With a robust PVC construction, it offers durability and flexibility, making it ideal for handling liquids, slurries, and powders. Its lightweight nature ensures easy handling, while maintaining optimum flow through its smooth bore.
Features and Benefits
Lightweight construction: Easy handling and installation
Smooth bore: Maintains optimum flow for efficient transfer
Tough and flexible: Extremely durable for long-lasting use
Cold weather flexibility: Retains flexibility even in low temperatures
Weather resistance: Outstanding resistance to environmental effects
Chemical and abrasion resistance: Suitable for harsh conditions
RoHS 3 compliant: Meets regulatory standards for safety
Applications
Agricultural
Construction
Horticultural
Marine
Light pressure transfer of liquid, slurries, and powder
Additional Information
Reinforced: Yes for added strength and durability
Maximum Working Pressure: 5.3 bar for reliable performance
Bend Radius: 230 mm for versatile application use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 51.6 mm ID Clear, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Blue, 30 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 38 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 32 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 19 mm ID Green, 30 m
