RS PRO PVC, Hose Pipe, 19 mm ID, 24.6 mm OD, Green, 30 m
- RS Stock No.:
- 336-780
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP8,570.37
(exc. VAT)
PHP9,598.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,570.37 |
*price indicative
- RS Stock No.:
- 336-780
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Inside Diameter | 19mm | |
| Outside Diameter | 24.6mm | |
| Series | RS PRO DH | |
| Material | PVC | |
| Maximum Operating Pressure | 9 bar | |
| Application | Agriculture, Construction, Horticulture, Marine, Powder, Pressure Control, Slurries | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Colour | Green | |
| Standards/Approvals | RoHS 3 Compliant | |
| Length | 30m | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Inside Diameter 19mm | ||
Outside Diameter 24.6mm | ||
Series RS PRO DH | ||
Material PVC | ||
Maximum Operating Pressure 9 bar | ||
Application Agriculture, Construction, Horticulture, Marine, Powder, Pressure Control, Slurries | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Colour Green | ||
Standards/Approvals RoHS 3 Compliant | ||
Length 30m | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, PVC, 30 m, Green
This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications across various industries. With a robust PVC construction, it offers durability and flexibility, making it ideal for both indoor and outdoor use. Its lightweight design ensures easy handling, while maintaining optimum flow with a smooth bore.
Features and Benefits
Lightweight construction: Easy handling and installation
Smooth bore: Maintains optimum flow for efficient transfer
Tough and flexible: Extremely durable for long-term use
Retains flexibility in cold weather: Suitable for various climates
Outstanding weather resistance: Reliable performance in outdoor conditions
Excellent chemical and abrasion resistance: Suitable for harsh environments
RoHS 3 compliant: Meets key safety and environmental standards
Applications
Agricultural
Construction
Horticultural
Marine
Light pressure transfer of liquid
Slurries and powder
Additional Information
Reinforced: Yes, for added strength and durability
Maximum Working Pressure: 9 bar, suitable for various applications
Temperature Range: -15 °C to 60 °C, ensuring versatility in different environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 32 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 38 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 19 mm ID Yellow, 30 m
- Contitech Ragno PU Polyurethane Polyester 13 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 19 mm ID Yellow, 100 m
