RS PRO PVC, Hose Pipe, 19 mm ID, 25 mm OD, Yellow, 30 m
- RS Stock No.:
- 336-840
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP20,042.89
(exc. VAT)
PHP22,448.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,042.89 |
*price indicative
- RS Stock No.:
- 336-840
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Inside Diameter | 19mm | |
| Outside Diameter | 25mm | |
| Series | RS PRO GH | |
| Material | PVC | |
| Maximum Operating Pressure | 8 bar | |
| Application | Agriculture | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Yellow | |
| Standards/Approvals | BS 3746:1990, RoHS 3 Compliant | |
| Length | 30m | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Inside Diameter 19mm | ||
Outside Diameter 25mm | ||
Series RS PRO GH | ||
Material PVC | ||
Maximum Operating Pressure 8 bar | ||
Application Agriculture | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Colour Yellow | ||
Standards/Approvals BS 3746:1990, RoHS 3 Compliant | ||
Length 30m | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, PVC, Yellow, 30m
This RS PRO Flexible Tube is designed for efficient fluid transfer in various industrial settings. Made from durable PVC, it offers excellent flexibility and kink resistance, making it ideal for applications requiring reliable performance under pressure. Its bright yellow colour ensures high visibility, enhancing safety in busy environments.
Features and Benefits
Flexible and easy to handle: Ensures smooth operation and installation in tight spaces
Effective kink resistance: Maintains consistent flow without interruptions
Good abrasion resistance: Provides long-lasting durability in demanding conditions
Made from Cadmium-free materials: Environmentally friendly and safe for use
Silicone-free: Suitable for sensitive applications where silicone is restricted
Suitable for use at -15°C to +60°C: Versatile for various temperature conditions
High tensile Polyester fibre reinforcement: Enhances pressure handling with a balanced braid angle
Conforms to BS 3746: 1990: Meets industry standards for quality and safety
RoHS 3 compliant: Ensures compliance with the latest environmental regulations
Applications
Agriculture
Industrial fluid transfer
General maintenance
Additional Information
Conforms to BS 3746: 1990
RoHS 3 compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 19 mm ID Yellow, 100 m
- RS PRO Polyvinyl Chloride 25 mm ID Yellow, 3 m
- TRICOFLEX TRICOFLEX Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Yellow, 25 m
- TRICOFLEX PRIMABEL Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Yellow, 25 m
- RS PRO Polyvinyl Chloride 19 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 12.5 mm ID Yellow, 100 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Clear, 25 m
- TRICOFLEX Polyvinyl Chloride 19 mm ID Yellow, 25 m
