RS PRO PVC, Hose Pipe, 12.5 mm ID, 17.5 mm OD, Yellow, 100 m
- RS Stock No.:
- 336-837
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP24,594.83
(exc. VAT)
PHP27,546.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,594.83 |
*price indicative
- RS Stock No.:
- 336-837
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Inside Diameter | 12.5mm | |
| Outside Diameter | 17.5mm | |
| Series | RS PRO AQF | |
| Material | PVC | |
| Maximum Operating Pressure | 16 bar | |
| Application | Irrigation Systems | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -15°C | |
| Colour | Yellow | |
| Standards/Approvals | RoHS 3 Compliant | |
| Length | 100m | |
| Reinforced | Yes | |
| Bend Radius | 100mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Inside Diameter 12.5mm | ||
Outside Diameter 17.5mm | ||
Series RS PRO AQF | ||
Material PVC | ||
Maximum Operating Pressure 16 bar | ||
Application Irrigation Systems | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -15°C | ||
Colour Yellow | ||
Standards/Approvals RoHS 3 Compliant | ||
Length 100m | ||
Reinforced Yes | ||
Bend Radius 100mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, UV Resistant, Yellow, 100 m
This RS PRO Flexible Tube is designed for efficient fluid transfer in various demanding environments. With its UV-resistant and highly flexible PVC construction, it ensures durability and ease of handling. Ideal for applications requiring abrasion and kink resistance, this tube supports a wide range of industrial and agricultural uses.
Features and Benefits
UV resistant: Protects against sun damage, extending the tube's lifespan
Highly flexible: Ease of handling and installation in tight spaces
Abrasion and kink resistance: Maintains integrity under stress and frequent use
Ultra smooth liner: Ensures optimal water flow performance
Resistant to repeated pulling, bending, crushing: Enhances durability and reliability
RoHS 3 compliant: Meets environmental and safety standards
Applications
Agriculture
Construction
Fruit and vegetable growing
Golf clubs
Horticulture
Industrial settings
Landscaping
Public sector
Additional Information
Reinforced for added strength
Operating temperature range: -15 °C to 65 °C
Maximum working pressure: 16 bar
Bend radius: 100 mm
Colour: Yellow, for high visibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 19 mm ID Yellow, 100 m
- Saint-Gobain Polyvinyl Chloride 12.7 mm ID Clear, 15 m
- RS PRO Polyvinyl Chloride 19 mm ID Yellow, 30 m
- RS PRO Polyvinyl Chloride 25 mm ID Yellow, 3 m
- RS PRO Polyvinyl Chloride 12.5 mm ID Clear, 100 m
- Contitech Metalflex Polyvinyl Chloride Polyvinyl Chloride Steel 12 mm ID Clear, 5 m
- Contitech Metalflex Polyvinyl Chloride Polyvinyl Chloride Steel 12 mm ID Clear, 10 m
- Saint-Gobain Polyvinyl Chloride 11.2 mm ID Clear, 15 m
