RS PRO PVC, Hose Pipe, 19 mm ID, 25 mm OD, Yellow, 100 m
- RS Stock No.:
- 336-838
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP34,687.57
(exc. VAT)
PHP38,850.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,687.57 |
*price indicative
- RS Stock No.:
- 336-838
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Inside Diameter | 19mm | |
| Outside Diameter | 25mm | |
| Series | RS PRO AQF | |
| Material | PVC | |
| Maximum Operating Pressure | 13 bar | |
| Application | Irrigation Systems | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Yellow | |
| Standards/Approvals | RoHS 3 Compliant | |
| Length | 100m | |
| Bend Radius | 160mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Inside Diameter 19mm | ||
Outside Diameter 25mm | ||
Series RS PRO AQF | ||
Material PVC | ||
Maximum Operating Pressure 13 bar | ||
Application Irrigation Systems | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Colour Yellow | ||
Standards/Approvals RoHS 3 Compliant | ||
Length 100m | ||
Bend Radius 160mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Yellow, 100 m, PVC
This RS PRO Flexible Tube is designed for efficient fluid transfer across various industries. With a robust PVC construction, it offers durability and reliability in demanding environments. Its flexibility ensures ease of handling, making it ideal for applications requiring frequent movement or adjustment.
Features and Benefits
UV resistant: Provides long-lasting performance in outdoor conditions
Highly flexible: Ease of handling and installation
Abrasion and kink resistance: Maintains integrity and flow efficiency
Ultra smooth liner: Ensures optimal water flow performance
Resistant to repeated pulling, bending, crushing: Enhances durability and lifespan
RoHS 3 compliant: Meets safety and environmental standards
Applications
Agriculture
Construction
Fruit and Vegetable Growing
Golf Clubs
Horticulture
Industrial
Landscaping
Public Sector
Additional Information
Key standards: RoHS 3 Compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 19 mm ID Yellow, 30 m
- TRICOFLEX TRICOFLEX Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Yellow, 25 m
- TRICOFLEX PRIMABEL Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Yellow, 25 m
- TRICOFLEX TRICOCLAIR AL Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Clear, 25 m
- RS PRO Polyvinyl Chloride 19 mm ID Green, 30 m
- TRICOFLEX Polyvinyl Chloride 19 mm ID Blue, 25 m
- RS PRO Polyvinyl Chloride 12.5 mm ID Yellow, 100 m
- Contitech Polyvinyl Chloride 19 mm ID Black, 10 m
