CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-566
- Mfr. Part No.:
- T3219
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP9,715.51
(exc. VAT)
PHP10,881.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,715.51 |
*price indicative
- RS Stock No.:
- 857-566
- Mfr. Part No.:
- T3219
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 32mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Sheet Steel | |
| Material | Cobalt Steel | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 32mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Sheet Steel | ||
Material Cobalt Steel | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK hole saw set provides essential tools for cutting through sheet steel with precision. Designed for effortless drilling, it combines convenience and performance for both DIY enthusiasts and professionals.
Quick change arbour system facilitates efficient switching with a 6.35mm hex shank
Variable pitch teeth minimise vibration and expedite debris removal
Slimline design reduces frictional heat build-up, safeguarding tooth integrity
Crafted from 8% cobalt M42 steel for enhanced durability and heat resistance
Related links
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Cobalt with6.35mm Shank
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
