CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-562
- Mfr. Part No.:
- T3204 025
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP1,684.56
(exc. VAT)
PHP1,886.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,684.56 |
*price indicative
- RS Stock No.:
- 857-562
- Mfr. Part No.:
- T3204 025
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 25mm | |
| Arbor Included | Yes | |
| Material Cut | Sheet Steel | |
| Material | Cobalt Steel | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 25mm | ||
Arbor Included Yes | ||
Material Cut Sheet Steel | ||
Material Cobalt Steel | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK cobalt hole saw provides high-performance cutting through sheet steel with remarkable precision and minimal vibration for professional applications.
Constructed from 8% cobalt M42 steel for durability and heat tolerance
Variable pitch teeth minimise vibration while enabling Faster debris removal
Designed for use with the Vorteck quick change arbour system for efficiency
Slimline design reduces frictional heat build-up, preventing tooth burnout
Related links
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Alloy Steel Hole Saw for Cast Iron Copper
