CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-565
- Mfr. Part No.:
- T3204 040
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,084.73
(exc. VAT)
PHP2,334.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,084.73 |
*price indicative
- RS Stock No.:
- 857-565
- Mfr. Part No.:
- T3204 040
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 40mm | |
| Arbor Included | Yes | |
| Material | Cobalt Steel | |
| Material Cut | Sheet Steel | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 40mm | ||
Arbor Included Yes | ||
Material Cobalt Steel | ||
Material Cut Sheet Steel | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK hole saw is engineered for precision cutting in sheet steel, providing an efficient solution for various drilling tasks while utilising Advanced material technology to enhance performance.
Variable pitch teeth minimise vibration and accelerate debris removal
Slimline design lowers frictional heat build-up, preventing tooth burnout
Crafted from 8% cobalt M42 steel for enhanced durability and heat tolerance
Rated for maximum cutting depth of 1.6mm in sheet steel
Related links
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 40 mm Diameter Alloy Steel Hole Saw for Mild and Stainless Steel Cast Iron
