CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-563
- Mfr. Part No.:
- T3204 032
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,841.31
(exc. VAT)
PHP2,062.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,841.31 |
*price indicative
- RS Stock No.:
- 857-563
- Mfr. Part No.:
- T3204 032
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 32mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Sheet Steel | |
| Material | Cobalt Steel | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 32mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Sheet Steel | ||
Material Cobalt Steel | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK hole saw designed for precise cutting in sheet steel applications, ensuring efficient performance and reliable results in a variety of tasks.
To be used with Vorteck quick change arbour system
Variable pitch teeth reduce vibration and expedite debris removal
Slimline design minimizes frictional heat build-up and tooth burnout
Constructed from 8% cobalt M42 steel for enhanced durability and heat tolerance
Capable of cutting through a maximum of 1.6mm sheet steel
Related links
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Alloy Steel Hole Saw for Cast Iron Mild and Stainless Steel
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
