CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,522.70

(exc. VAT)

PHP2,825.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,522.70

*price indicative

RS Stock No.:
857-555
Mfr. Part No.:
T3202A 025
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

25mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Sheet Steel

Material

Cobalt Steel

Number of Pieces

10

Bimetal

No

Teeth per Inch

8

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Cobalt Sheet Steel Hole Saw is engineered for precision drilling through sheet steel, enhancing cutting efficiency in various metalworking tasks.

6.35mm hex quick lock shank compatible with impact drills

Flared collar prevents over drilling for enhanced accuracy

Variable pitch teeth reduce vibration and improve debris removal

Slimline design minimises frictional heat build-up and tooth burnout

Constructed from 8% cobalt M42 steel for superior durability and heat tolerance

Suitable for a maximum of 1.6mm sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy