CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,465.53

(exc. VAT)

PHP2,761.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,465.53

*price indicative

RS Stock No.:
857-554
Mfr. Part No.:
T3202A 022
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

22mm

Product Type

Hole Saw

Arbor Included

No

Material

Cobalt Steel

Material Cut

Sheet Steel

Number of Pieces

10

Bimetal

No

Teeth per Inch

8

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Cobalt Sheet Steel Hole Saw designed for precision cutting through metal materials, facilitating efficient drilling operations.

6.35mm hex quick lock shank compatible with impact drills

Flared collar prevents over drilling

Variable pitch teeth reduce vibration and enhance debris removal

Slimline design minimises frictional heat build-up and tooth burnout

Constructed from 8% cobalt M42 steel for durability and heat tolerance

Suitable for up to 1.6mm sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy