CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-552
- Mfr. Part No.:
- T3202A 020
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,407.44
(exc. VAT)
PHP2,696.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 54 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,407.44 |
*price indicative
- RS Stock No.:
- 857-552
- Mfr. Part No.:
- T3202A 020
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 20mm | |
| Arbor Included | No | |
| Material | Cobalt Steel | |
| Material Cut | Sheet Steel | |
| Bimetal | No | |
| Number of Pieces | 10 | |
| Teeth per Inch | 8 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 20mm | ||
Arbor Included No | ||
Material Cobalt Steel | ||
Material Cut Sheet Steel | ||
Bimetal No | ||
Number of Pieces 10 | ||
Teeth per Inch 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Cobalt Sheet Steel Hole Saw designed for precise drilling in sheet steel applications. Its robust construction and innovative features ensure efficiency and reliability in various tasks.
6.35mm hex quick lock shank compatible with impact drills
Flared collar prevents over drilling to maintain accuracy
Variable pitch teeth reduce vibration and enhance debris removal
Slimline design minimises frictional heat build-up and prevents tooth burnout
Constructed from 8% cobalt M42 steel for increased durability and heat tolerance
Suitable for drilling up to 1.6mm sheet steel
Related links
- CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 20 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
