CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-551
- Mfr. Part No.:
- T3202A 016
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,293.11
(exc. VAT)
PHP2,568.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,293.11 |
*price indicative
- RS Stock No.:
- 857-551
- Mfr. Part No.:
- T3202A 016
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 16mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Cobalt Steel | |
| Material Cut | Sheet Steel | |
| Number of Pieces | 10 | |
| Bimetal | No | |
| Teeth per Inch | 8 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 16mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cobalt Steel | ||
Material Cut Sheet Steel | ||
Number of Pieces 10 | ||
Bimetal No | ||
Teeth per Inch 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Cobalt Sheet Steel Hole Saw offers precision drilling with its 16mm diameter, designed for efficiently creating holes in thin sheet steel and similar materials.
6.35mm hex quick lock shank is compatible with impact drills
Flared collar prevents over drilling for enhanced accuracy
Variable pitch teeth reduce vibration and promote Faster debris removal
Slimline design minimises frictional heat build-up to prevent tooth burnout
8% cobalt M42 steel enhances durability and heat tolerance
Maximum thickness capacity of 1.6mm sheet steel
Related links
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Tungsten Carbide Hole Saw for Cast Iron Mild and Stainless Steel
