CK HSS Arbour, 32 → 152 mm, 10 Pieces
- RS Stock No.:
- 794-825
- Mfr. Part No.:
- 424048
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP1,896.63
(exc. VAT)
PHP2,124.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,896.63 |
*price indicative
- RS Stock No.:
- 794-825
- Mfr. Part No.:
- 424048
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Arbour | |
| Product Type | Arbour | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Bit Size | 32 → 152 mm | |
| Shank Size | 11mm | |
| Shank Type | SDS Plus | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Arbour | ||
Product Type Arbour | ||
Material HSS | ||
Number of Pieces 10 | ||
Bit Size 32 → 152 mm | ||
Shank Size 11mm | ||
Shank Type SDS Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK SDS Arbor provides a sturdy solution for efficient hole saw interchange, designed for a quick-release mechanism that streamlines your operations across a range of sizes.
Quick-release mechanism for fast hole saw interchange
Suitable for hole saws ranging from 32 mm to 152 mm
Spring-loaded fixing pins for easy and Rapid hole saw changes
SDS-Plus drive shaft enhances versatility and compatibility
Includes a replaceable 1/4" HSS pilot drill
