CK HSS Drill, 6 mm, 2 Pieces
- RS Stock No.:
- 796-144
- Mfr. Part No.:
- T3193T
- Manufacturer:
- CK
Subtotal (1 pair)*
PHP1,559.17
(exc. VAT)
PHP1,746.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,559.17 |
*price indicative
- RS Stock No.:
- 796-144
- Mfr. Part No.:
- T3193T
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Drill | |
| Product Type | Drill | |
| Material | HSS | |
| Number of Pieces | 2 | |
| Bit Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Drill | ||
Product Type Drill | ||
Material HSS | ||
Number of Pieces 2 | ||
Bit Size 6 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Drill Saw is a high-performance tool designed for drilling and cutting, Ideal for creating precise shapes and holes in various materials.
Titanium nitride coated HSS for strength and durability
Drills and cuts to create any size shape or hole
Self-starting tip enhances usability
Cuts through wood/plastic up to 5mm, aluminium up to 4mm, and metal up to 3mm thick
Pack contains 2 drills for added convenience
Related links
- CK HSS Drill Bit, 10 Pieces
- CK HSS 6 mm Diameter Hole Saw 1 Pieces
- CK HSS Arbour 10 Pieces
- CK HSS Arbour 10 Pieces
- CK HSS 11 mm Diameter Arbour 1 Pieces
- Bosch HSS-Co 7.15 mm Diameter Arbour, 2 Pieces
- CK 68 mm Diameter HSS Drill Bit for Hardwood Floors Stainless Steel Plastic Die
- Bosch HSS-Co 76 mm Diameter Hole Saw, 15 Pieces
