CK HSS 11 mm Diameter Arbour, 14 → 30 mm, 1 Pieces
- RS Stock No.:
- 794-651
- Mfr. Part No.:
- 424038
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP1,267.81
(exc. VAT)
PHP1,419.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 32 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,267.81 |
*price indicative
- RS Stock No.:
- 794-651
- Mfr. Part No.:
- 424038
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Arbour | |
| Sub Type | Arbour | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Bit Size | 14 → 30 mm | |
| Shank Size | 11mm | |
| Shank Type | Hexagonal | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Arbour | ||
Sub Type Arbour | ||
Material HSS | ||
Number of Pieces 1 | ||
Bit Size 14 → 30 mm | ||
Shank Size 11mm | ||
Shank Type Hexagonal | ||
Diameter 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Arbor is designed for optimal performance with hole saws, accommodating sizes up to 30mm. This essential tool ensures precision in drilling applications while providing durability and support.
For use with hole saws up to 30mm
Hexagonal drive shaft facilitates enhanced grip
Supplied with replaceable 1/4" HSS pilot drill
Manufactured from materials ensuring longevity
Health & safety compliant; safety goggles recommended
Guaranteed for 1 year against manufacturing defects
Related links
- CK HSS Arbour 10 Pieces
- Bosch Steel 11 mm Diameter Arbour 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- CK HSS 6 mm Diameter Hole Saw 1 Pieces
- Bosch HSS-Co 7.15 mm Diameter Arbour, 2 Pieces
- Bosch HSS-G 7.15 mm Diameter Arbour, 4 Pieces
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- CK Carbide 12.7 mm, 1 Pieces
