Clipacore Carbide, Steel 12.7 mm Diameter Hole Saw Arbour & Pilot Drill, 12.7 mm, 1 Pieces
- RS Stock No.:
- 877-139
- Mfr. Part No.:
- QCDRILL12
- Manufacturer:
- Clipacore
N
Subtotal (1 unit)*
PHP726.57
(exc. VAT)
PHP813.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP726.57 |
*price indicative
- RS Stock No.:
- 877-139
- Mfr. Part No.:
- QCDRILL12
- Manufacturer:
- Clipacore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipacore | |
| Sub Type | Pilot Drill | |
| Product Type | Hole Saw Arbour & Pilot Drill | |
| Material | Carbide, Steel | |
| Number of Pieces | 1 | |
| Bit Size | 12.7 mm | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Diameter | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Clipacore | ||
Sub Type Pilot Drill | ||
Product Type Hole Saw Arbour & Pilot Drill | ||
Material Carbide, Steel | ||
Number of Pieces 1 | ||
Bit Size 12.7 mm | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
Diameter 12.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK guide pin is a tapered pilot drill designed to enhance centralisation during core drilling tasks, ensuring precision and effectiveness in various drilling applications.
Fits seamlessly into Clipacore core adaptors and standard extension bars
Constructed from high-quality Cr40 Chrome Steel for exceptional shear strength
Heat-treated for enhanced durability and toughness under challenging conditions
Features a carbide tip, ensuring longevity and sharpness for effective cutting
Related links
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- CK HSS 6 mm Diameter Hole Saw 1 Pieces
- Bosch Bi-Metal 102 mm Diameter Hole Saw, 1 Pieces
