Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- RS Stock No.:
- 920-094
- Mfr. Part No.:
- 3084310X
- Manufacturer:
- Lenox
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,203.26
(exc. VAT)
PHP1,347.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,203.26 |
*price indicative
- RS Stock No.:
- 920-094
- Mfr. Part No.:
- 3084310X
- Manufacturer:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Sub Type | Hole saw pilot drill | |
| Product Type | Hole Saw Arbour & Pilot Drill | |
| Material | HCS | |
| Number of Pieces | 1 | |
| Overall Length | 10in | |
| Standards/Approvals | No | |
| Shank Type | Straight | |
| Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Sub Type Hole saw pilot drill | ||
Product Type Hole Saw Arbour & Pilot Drill | ||
Material HCS | ||
Number of Pieces 1 | ||
Overall Length 10in | ||
Standards/Approvals No | ||
Shank Type Straight | ||
Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lenox 10 inch Extension designed to provide added reach and flexibility when working with hole saws. Built for durability, it ensures reliable performance in demanding applications and is packaged individually for convenience. This extension is compatible with multiple arbour sizes, making it a versatile accessory for professional cutting tasks.
Length of 10 inches for extended reach
Compatible with arbour sizes 5L 6L and 7L
Works with shank diameters 3/8 inch and larger
Supports sizes 9.5 mm and larger
Related links
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- CK Carbide 12.7 mm, 1 Pieces
- Bosch Arbour, 1 Pieces
- Bosch Bi-Metal 70 mm Diameter Hole Saw, 1 Pieces
