Bosch HSS-Co 7.15 mm Diameter Arbour, 2 Pieces
- RS Stock No.:
- 674-466
- Mfr. Part No.:
- 2608902033
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,493.91
(exc. VAT)
PHP2,793.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,493.91 |
*price indicative
- RS Stock No.:
- 674-466
- Mfr. Part No.:
- 2608902033
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Arbour | |
| Sub Type | Arbour | |
| Material | HSS-Co | |
| Number of Pieces | 2 | |
| Overall Length | 65mm | |
| Shank Size | 8.7mm | |
| Standards/Approvals | No | |
| Shank Type | Hexagon Shank | |
| Diameter | 7.15mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Arbour | ||
Sub Type Arbour | ||
Material HSS-Co | ||
Number of Pieces 2 | ||
Overall Length 65mm | ||
Shank Size 8.7mm | ||
Standards/Approvals No | ||
Shank Type Hexagon Shank | ||
Diameter 7.15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch power change arbor designed for quick and efficient attachment of hole saws. It caters to professionals seeking enhanced productivity without compromising on accuracy.
Offers up to five times Faster hole saw changes than standard adapters
Utilises a one-click system for effortless, tool-free operation
Features a reinforced shank for improved longevity
Designed for seamless plug removal, enhancing user efficiency
Related links
- Bosch HSS-G 7.15 mm Diameter Arbour, 4 Pieces
- Bosch HSS-G 7.15 mm Diameter Adapter, 1 Pieces
- Bosch HSS-G 8.7 mm Diameter Drill Bit 1 Pieces
- CK HSS 11 mm Diameter Arbour 1 Pieces
- Bosch 210 mm Diameter Arbour, 6 Pieces
- Bosch Steel 11 mm Diameter Arbour 1 Pieces
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Bosch High Speed Steel 7.15 mm Diameter Drill Bit, 1 Pieces
