Bosch HSS-G 7.15 mm Diameter Adapter, 1 Pieces
- RS Stock No.:
- 674-464
- Mfr. Part No.:
- 2608902035
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,034.97
(exc. VAT)
PHP3,399.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,034.97 |
*price indicative
- RS Stock No.:
- 674-464
- Mfr. Part No.:
- 2608902035
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Adapter | |
| Product Type | Adapter | |
| Material | HSS-G | |
| Number of Pieces | 1 | |
| Overall Length | 85mm | |
| Shank Size | 8.7mm | |
| Standards/Approvals | No | |
| Shank Type | SDS Plus | |
| Diameter | 7.15mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Adapter | ||
Product Type Adapter | ||
Material HSS-G | ||
Number of Pieces 1 | ||
Overall Length 85mm | ||
Shank Size 8.7mm | ||
Standards/Approvals No | ||
Shank Type SDS Plus | ||
Diameter 7.15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Precision-driven cutting accessory designed for optimal performance in drilling applications, providing improved control and robustness compared to its predecessor.
Enhanced precision is achieved through a reinforced shaft that reduces play
Features a unique keyless system allowing for quick and easy blade changes
Designed for compatibility with specific quick-change adapters for increased robustness
Related links
- Bosch HSS-G 7.15 mm Diameter Arbour, 4 Pieces
- Bosch HSS-G 8.7 mm Diameter Drill Bit 1 Pieces
- Bosch HSS-Co 7.15 mm Diameter Arbour, 2 Pieces
- Bosch High Speed Steel 7.15 mm Diameter Drill Bit, 1 Pieces
- Bosch 7.15 mm Diameter High Speed Steel Drill Bit for Stainless Steel, Wood
- Starrett High Speed Steel Hole Saw Re-Work Adapter, 1 Pieces
- Bosch HSS-Co 76 mm Diameter Hole Saw, 15 Pieces
- CK HSS 6 mm Diameter Hole Saw 1 Pieces
