Bosch HSS-G 7.15 mm Diameter Arbour, 4 Pieces

N

Subtotal (1 unit)*

PHP2,647.57

(exc. VAT)

PHP2,965.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,647.57

*price indicative

RS Stock No.:
674-606
Mfr. Part No.:
2608902039
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Arbour

Product Type

Arbour

Material

HSS-G

Number of Pieces

4

Overall Length

85mm

Shank Size

11mm

Standards/Approvals

No

Shank Type

Hex

Diameter

7.15mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Power Change Plus Converting Set maximises your drilling efficiency. This premium tool free arbor system allows lightning fast hole saw changes with A One click mechanism to minimise workshop downtime.

Heavy duty 11 mm hex shank for drills

Tool free design for Rapid core ejection

Durable construction resists high torque loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy