Bosch 210 mm Diameter Arbour, 6 Pieces

N

Subtotal (1 set)*

PHP1,292.59

(exc. VAT)

PHP1,447.70

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +PHP1,292.59

*price indicative

RS Stock No.:
692-426
Mfr. Part No.:
2608902040
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Arbour

Sub Type

Arbour

Number of Pieces

6

Standards/Approvals

No

Diameter

210mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch accessory set designed for adapting standard hole saws, ensuring compatibility with Power Change Plus arbors for efficiency and ease of use.

Includes 2 adapter nuts for hole saws with diameter 14-30 mm

Contains 4 adapter nuts for hole saws with diameter 32-210 mm

Compatible with standard hole saws from other manufacturers

Enables quick and efficient changes between hole saws and drill bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy