CK HSS Arbour, 32 → 152 mm, 10 Pieces
- RS Stock No.:
- 794-652
- Mfr. Part No.:
- 424040
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP2,247.56
(exc. VAT)
PHP2,517.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,247.56 |
*price indicative
- RS Stock No.:
- 794-652
- Mfr. Part No.:
- 424040
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Arbour | |
| Sub Type | Arbour | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Bit Size | 32 → 152 mm | |
| Shank Size | 11mm | |
| Shank Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Arbour | ||
Sub Type Arbour | ||
Material HSS | ||
Number of Pieces 10 | ||
Bit Size 32 → 152 mm | ||
Shank Size 11mm | ||
Shank Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Heavy duty hole saw arbor features a robust design tailored for precision drilling. It accommodates hole saws ranging from 32 to 152 mm, ensuring versatility in various applications.
Heavy-duty construction provides prolonged durability
Compatible with hole saws from 32 to 152 mm
Fixing pins are secured with a screw for reliable use
11 mm hexagonal drive shaft enhances torque transfer
Includes a replaceable 1/4" HSS pilot drill for efficiency
