Subtotal (1 unit)*
PHP1,059.42
(exc. VAT)
PHP1,186.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,059.42 |
*price indicative
- RS Stock No.:
- 857-635
- Mfr. Part No.:
- T3220
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Arbour | |
| Sub Type | Quick Change Arbour | |
| Material | Cobalt | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Arbour | ||
Sub Type Quick Change Arbour | ||
Material Cobalt | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK quick-change arbour system facilitates Rapid holesaw changeovers, enhancing efficiency and precision for professional applications. Its Compact design maximises user control, making it a reliable choice for demanding tasks.
Quick change arbour system allows for fast holesaw changeovers
Designed specifically for C.K quick change sheet steel hole saws
Compact design improves user control during use
Robust construction ensures long-lasting performance
Related links
- Bosch Arbour, 1 Pieces
- CK Carbide 12.7 mm, 1 Pieces
- CK HSS 11 mm Diameter Arbour 1 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
