CK HSS Arbour, 14 → 30 mm, 10 Pieces
- RS Stock No.:
- 794-824
- Mfr. Part No.:
- 424047
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP1,297.31
(exc. VAT)
PHP1,452.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,297.31 |
*price indicative
- RS Stock No.:
- 794-824
- Mfr. Part No.:
- 424047
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Arbour | |
| Product Type | Arbour | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Bit Size | 14 → 30 mm | |
| Shank Size | 8mm | |
| Shank Type | SDS Plus | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Arbour | ||
Product Type Arbour | ||
Material HSS | ||
Number of Pieces 10 | ||
Bit Size 14 → 30 mm | ||
Shank Size 8mm | ||
Shank Type SDS Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK SDS Arbor for Hole saw 14-30mm is designed for precise drilling applications, allowing for the creation of holes up to 30mm with ease and efficiency.
For use with hole saws up to 30mm in diameter
Supplied with a replaceable 1/4" HSS pilot drill for enhanced durability
Features an SDS Plus drive shaft for secure and reliable operation
Advisory for users and bystanders to wear safety goggles for protection
Guaranteed for 1 year against imperfect materials or workmanship
