Bosch 105 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood
- RS Stock No.:
- 673-089
- Mfr. Part No.:
- 2608594603
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,685.58
(exc. VAT)
PHP1,887.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,685.58 |
*price indicative
- RS Stock No.:
- 673-089
- Mfr. Part No.:
- 2608594603
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 105mm | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Multi Material, Plastic, Wood | |
| Material | Bi-Metal, HSS | |
| Cut Depth | 40mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 105mm | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Multi Material, Plastic, Wood | ||
Material Bi-Metal, HSS | ||
Cut Depth 40mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a circular cutting tool designed for creating clean openings in a range of building materials. Constructed from bi-metal and high-speed steel, it is supplied as a single item with an arbor included to attach to a compatible drill.
Bi-metal construction provides extended cutting life
HSS cutting edge sustains high-speed operation
40 mm cut depth enables deeper through-cuts
Supplied with arbor for immediate drill attachment
Related links
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
- Bosch 111 mm Diameter Bi-Metal Multi Material Wood
- Bosch 114 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
- Bosch 16 mm Diameter Bi-Metal Multi Material Wood
- Bosch 22 mm Diameter Bi-Metal Multi Material Wood
