Leo Workwear J05 Navy, Yellow Unisex Hi Vis Bomber Jacket, XXL
- RS Stock No.:
- 767-570
- Mfr. Part No.:
- J05-Y/NV-LEO-XXL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP12,761.93
(exc. VAT)
PHP14,293.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,761.93 |
*price indicative
- RS Stock No.:
- 767-570
- Mfr. Part No.:
- J05-Y/NV-LEO-XXL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | XXL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Closure Type | YKK Zip | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Bomber Jacket | ||
Size XXL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Closure Type YKK Zip | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket offers exceptional waterproof and breathable protection, designed to safeguard against harsh weather conditions while ensuring comfort and versatility for various outdoor activities.
ISO 20471 EN343 CLASS 4 waterproof and breathable fabric
Made from 75% recycled polyester, contributing to sustainability
Internal tablet pocket accommodates devices up to 10.5 inches
Velcro fastened front pockets enhance storage convenience
Mesh lining promotes breathability for added comfort
Detachable hood provides versatility for changing weather
Hand warmer pockets offer additional comfort and warmth
