Leo Workwear J05 Navy, Yellow Unisex Hi Vis Bomber Jacket, 4XL
- RS Stock No.:
- 767-562
- Mfr. Part No.:
- J05-Y/NV-LEO-4XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP12,761.93
(exc. VAT)
PHP14,293.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,761.93 |
*price indicative
- RS Stock No.:
- 767-562
- Mfr. Part No.:
- J05-Y/NV-LEO-4XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | 4XL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Closure Type | YKK Zip | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Bomber Jacket | ||
Size 4XL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Closure Type YKK Zip | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket offers exceptional protection against the elements with its waterproof, windproof, and breathable EcoViz® fabric. Designed for durability, it meets high standards of safety and performance required for outdoor work environments.
ISO 20471 EN343 certified for high visibility and weather resistance
15K fabric provides excellent waterproofing, breathability, and wind protection
Features detachable hood and multiple pockets for convenience and storage
Made from 75% recycled polyester, supporting eco-friendly practices
