Leo Workwear J05 Navy, Yellow Unisex Hi Vis Bomber Jacket, 6XL
- RS Stock No.:
- 767-564
- Mfr. Part No.:
- J05-Y/NV-LEO-6XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP15,313.21
(exc. VAT)
PHP17,150.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,313.21 |
*price indicative
- RS Stock No.:
- 767-564
- Mfr. Part No.:
- J05-Y/NV-LEO-6XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | 6XL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Closure Type | YKK Zip | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Bomber Jacket | ||
Size 6XL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Closure Type YKK Zip | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket is designed for premier performance, providing exceptional protection against the elements while ensuring breathability with its Advanced EcoViz® 15K fabric.
ISO 20471 EN343 CLASS 4 waterproof and windproof
Breathable fabric ensures comfort during wear
Detachable hood allows for versatile style options
Chunky YKK zipper offers durability and ease of use
Internal pockets designed for tablets and safety glasses
Velcro fastened front pockets for secure storage
Mesh lining enhances ventilation and breathability
