Leo Workwear J05 Navy, Yellow Unisex Hi Vis Bomber Jacket, 3XL
- RS Stock No.:
- 767-561
- Mfr. Part No.:
- J05-Y/NV-LEO-3XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP12,761.93
(exc. VAT)
PHP14,293.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,761.93 |
*price indicative
- RS Stock No.:
- 767-561
- Mfr. Part No.:
- J05-Y/NV-LEO-3XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | 3XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Closure Type | YKK Zip | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size 3XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Closure Type YKK Zip | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket offers an exceptional blend of waterproofing, breathability, and windproof protection, ensuring comfort and safety in diverse weather conditions while meeting rigorous safety standards.
ISO 20471 EN343 CLASS 4 certified for high visibility
Constructed with EcoViz 15K fabric for enhanced durability
Breathable, waterproof, and windproof design for all-day comfort
Detachable hood and adjustable hem for customised fit
