Leo Workwear J05 Navy, Orange Unisex Hi Vis Bomber Jacket, 4XL
- RS Stock No.:
- 767-553
- Mfr. Part No.:
- J05-O/NV-LEO-4XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP12,761.93
(exc. VAT)
PHP14,293.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,761.93 |
*price indicative
- RS Stock No.:
- 767-553
- Mfr. Part No.:
- J05-O/NV-LEO-4XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | 4XL | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Closure Type | YKK Zip | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Bomber Jacket | ||
Size 4XL | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Closure Type YKK Zip | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket is an exceptional waterproof and breathable outerwear piece designed to protect against harsh weather conditions. It boasts EN343 Class 4 certification, ensuring compliance with rigorous safety standards.
ISO 20471 EN343 Class 4 waterproofness for superior protection
Breathable EcoViz 15K fabric offers comfort in diverse conditions
Complies with rail industry standards for safety and visibility
Velcro fastened front pockets secure your belongings
Detachable hood provides versatile wear options
Hook-and-loop cuffs ensure a snug fit and warmth
