Leo Workwear J05 Navy, Orange Unisex Hi Vis Bomber Jacket, 5XL
- RS Stock No.:
- 767-554
- Mfr. Part No.:
- J05-O/NV-LEO-5XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP15,313.21
(exc. VAT)
PHP17,150.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,313.21 |
*price indicative
- RS Stock No.:
- 767-554
- Mfr. Part No.:
- J05-O/NV-LEO-5XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | 5XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Closure Type | YKK Zip | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size 5XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Closure Type YKK Zip | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket is designed for exceptional protection from the elements, featuring a waterproof, windproof, and breathable construction, certified to meet stringent safety standards.
ISO 20471 EN343 Class 4 waterproofness ensures protection in adverse weather
Breathable EcoViz 15K fabric promotes comfort during use
Multiple secure pockets, including a zip fastened chest pocket for essentials
Lycra cuffs with thumbholes provide a snug fit
Detachable hood and Velcro fastened pockets enhance adaptability
