Leo Workwear J05 Navy, Orange Unisex Hi Vis Bomber Jacket, XXL
- RS Stock No.:
- 767-560
- Mfr. Part No.:
- J05-O/NV-LEO-XXL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP12,761.93
(exc. VAT)
PHP14,293.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,761.93 |
*price indicative
- RS Stock No.:
- 767-560
- Mfr. Part No.:
- J05-O/NV-LEO-XXL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | XXL | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Closure Type | YKK Zip | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Bomber Jacket | ||
Size XXL | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Closure Type YKK Zip | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket is an exceptional outerwear piece designed for performance in extreme weather. With innovative materials, it provides robust protection against the elements while maintaining comfort and breathability.
ISO 20471 EN343 Class 4 waterproof and windproof construction
Breathable EcoViz 15K fabric offers reliable moisture management
Includes a waterproof, zip fastened chest pocket for secure storage
Features Velcro fastened front pockets and hand warmer pockets
Internal pocket accommodates tablets up to 10.5 inches
Made from 75% recycled polyester, showcasing sustainable design
