Leo Workwear J05 Navy, Orange Unisex Hi Vis Bomber Jacket, M
- RS Stock No.:
- 767-557
- Mfr. Part No.:
- J05-O/NV-LEO-M
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP12,761.93
(exc. VAT)
PHP14,293.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,761.93 |
*price indicative
- RS Stock No.:
- 767-557
- Mfr. Part No.:
- J05-O/NV-LEO-M
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | M | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Closure Type | YKK Zip | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size M | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Closure Type YKK Zip | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket offers exceptional protection from the elements, featuring ISO 20471 EN343 CLASS 4 waterproofing and a breathable EcoViz® 15K fabric, Ideal for challenging outdoor conditions.
Breathable YKK zipper for enhanced ventilation
Detachable hood provides added versatility
Chest and hand warmer pockets ensure practicality
Part-elasticated hem offers a comfortable fit
