PULSAR RCT Orange Men's Jacket, L
- RS Stock No.:
- 711-841
- Mfr. Part No.:
- RCT801-ORG-L
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,986.49
(exc. VAT)
PHP13,424.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,986.49 |
*price indicative
- RS Stock No.:
- 711-841
- Mfr. Part No.:
- RCT801-ORG-L
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Series | RCT | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Waterproof and Breathable | |
| Standards/Approvals | RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size L | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Series RCT | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Waterproof and Breathable | ||
Standards/Approvals RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Shell jacket is engineered for high performance in adverse weather conditions, providing an optimal blend of breathability and waterproof protection. With a construction featuring 80% recycled polyester, it balances sustainability with functionality, making it an eco-conscious choice. The jacket's innovative two-layer fabric is equipped with a hydrophilic membrane and a Durable water repellent treatment that ensures you stay dry and comfortable during your outdoor pursuits. Whether you're caught in heavy rain or engaging in intense activities, this jacket guarantees reliable performance with a robust hydrostatic head rating to shield you from the elements.
Two layer fabric with hydrophilic membrane for superior waterproofing
20,000mm hydrostatic head provides reliable protection in heavy rain
Taped seams enhance overall water resistance
Removable hood is helmet compatible and adjustable for comfort
Internal Storm flap protects against wind and moisture
Easy-to-use zip pulls and brushed collar lining for added comfort
Adjustable cuffs provide a secure fit and help retain warmth
Curved bottom hem with shock cord ensures extended coverage
EN ISO 20471 standards
Related links
- PULSAR RCT Orange 100% Recycled Polyester Men's Zipper Sweatshirt & Fleeces L
- PULSAR RCT Orange Men's Jacket, XL
- PULSAR RCT Orange Men's Jacket, M
- PULSAR RCT Orange Men's Jacket, 4XL
- PULSAR RCT Orange Men's Jacket, 2XL
- PULSAR RCT Orange Men's Jacket, 3XL
- PULSAR PR535 Orange Men's Jacket, L cm
- PULSAR RCT Yellow Men's Jacket, L
