PULSAR RCT Yellow Men's Jacket, L

This image is representative of the product range

Subtotal (1 unit)*

PHP11,986.49

(exc. VAT)

PHP13,424.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,986.49

*price indicative

RS Stock No.:
711-847
Mfr. Part No.:
RCT800-YEL-L
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Jacket

Size

L

Colour

Yellow

Gender

Men

Hooded

Yes

Lining Material

100% Polyester

Series

RCT

Closure Type

Zipper

Resistance Features

Water Repellent, Waterproof and Breathable

Standards/Approvals

RIS-3279

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Shell jacket is designed to offer exceptional protection against the elements while ensuring maximum comfort. Featuring a lightweight construction, this jacket combines outstanding breathability and waterproofing to keep you dry and comfortable during intense activities. Made with 80% recycled polyester, it not only supports sustainability but also boasts a bluesign C0 Durable Water Repellent (DWR) treatment, making it an eco-conscious choice for outdoor enthusiasts. With its helmet-compatible, removable hood and adaptable design, this Shell jacket is perfect for those who need reliable gear for variable weather conditions.

Two layer fabric with hydrophilic membrane for superior waterproofing

20,000mm hydrostatic head provides reliable protection in heavy rain

Taped seams enhance overall water resistance

Removable hood is helmet compatible and adjustable for comfort

Internal Storm flap protects against wind and moisture

Easy-to-use zip pulls and brushed collar lining for added comfort

Adjustable cuffs provide a secure fit and help retain warmth

Curved bottom hem with shock cord ensures extended coverage

EN ISO 20471 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy