PULSAR RCT Yellow Men's Jacket, 4XL

This image is representative of the product range

Subtotal (1 unit)*

PHP11,986.49

(exc. VAT)

PHP13,424.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,986.49

*price indicative

RS Stock No.:
711-846
Mfr. Part No.:
RCT800-YEL-4XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

4XL

Product Type

Jacket

Colour

Yellow

Gender

Men

Hooded

Yes

Lining Material

100% Polyester

Series

RCT

Closure Type

Zipper

Resistance Features

Water Repellent, Waterproof and Breathable

Standards/Approvals

RIS-3279

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Shell jacket offers exceptional protection in adverse weather conditions, making it the Ideal choice for those who demand top-tier performance. With a lightweight construction featuring 80% recycled polyester, this jacket combines breathability and waterproofing, ensuring comfort and functionality during intense activities. The bluesign C0 Durable Water Repellent (DWR) treatment further enhances its water-resistance, while the 20,000mm hydrostatic head rating provides dependable coverage even in heavy rain showers. Designed with sustainability in mind, its mono-material makeup facilitates recycling, making it a conscientious choice for eco-aware consumers.

20,000mm hydrostatic head rating guarantees protection in severe weather

Comes with a helmet-compatible, removable hood for versatility

Taped seams throughout enhance watertight integrity

Adjustable scalloped cuffs provide a personalised fit

Internal Storm flap with chin guard prevents water ingress

Brushed collar lining adds an extra layer of comfort

Certified by Control Union, ensuring ethical manufacturing standards

EN ISO 20471 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy