PULSAR RCT Yellow Men's Jacket, XL
- RS Stock No.:
- 711-850
- Mfr. Part No.:
- RCT800-YEL-XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,986.49
(exc. VAT)
PHP13,424.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,986.49 |
*price indicative
- RS Stock No.:
- 711-850
- Mfr. Part No.:
- RCT800-YEL-XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Series | RCT | |
| Resistance Features | Water Repellent, Waterproof and Breathable | |
| Closure Type | Zipper | |
| Standards/Approvals | RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size XL | ||
Product Type Jacket | ||
Colour Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Series RCT | ||
Resistance Features Water Repellent, Waterproof and Breathable | ||
Closure Type Zipper | ||
Standards/Approvals RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Shell jacket is designed for exceptional protection and performance in adverse weather. This lightweight garment boasts top-tier breathability and waterproofing, ensuring that you stay comfortable and dry even during the heaviest rain. Made with 80% recycled polyester, it merges functionality with sustainability, featuring a bluesign C0 Durable Water Repellent treatment. Perfect for the Active individual, this jacket offers a combination of Advanced technical attributes and practical elements that make it suitable for both professional and casual use.
Two layer fabric with hydrophilic membrane for superior waterproofing
20,000mm hydrostatic head provides reliable protection in heavy rain
Taped seams enhance overall water resistance
Removable hood is helmet compatible and adjustable for comfort
Internal Storm flap protects against wind and moisture
Easy-to-use zip pulls and brushed collar lining for added comfort
Adjustable cuffs provide a secure fit and help retain warmth
Curved bottom hem with shock cord ensures extended coverage
EN ISO 20471 standards
Related links
- PULSAR RCT Yellow 100% Recycled Polyester Men's Zipper Sweatshirt & Fleeces XL
- PULSAR RCT Yellow Men's Jacket, L
- PULSAR RCT Yellow Men's Jacket, 2XL
- PULSAR RCT Yellow Men's Jacket, S
- PULSAR RCT Yellow Men's Jacket, 4XL
- PULSAR RCT Yellow Men's Jacket, 3XL
- PULSAR RCT Yellow Men's Jacket, M
- PULSAR RCT Orange Men's Jacket, XL
