PULSAR RCT Yellow Men's Jacket, S
- RS Stock No.:
- 711-849
- Mfr. Part No.:
- RCT800-YEL-S
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,986.49
(exc. VAT)
PHP13,424.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,986.49 |
*price indicative
- RS Stock No.:
- 711-849
- Mfr. Part No.:
- RCT800-YEL-S
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Series | RCT | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Waterproof and Breathable | |
| Standards/Approvals | RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size S | ||
Product Type Jacket | ||
Colour Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Series RCT | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Waterproof and Breathable | ||
Standards/Approvals RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Shell Jacket is expertly designed to provide exceptional breathability and waterproof protection, making it the Ideal choice for outdoor enthusiasts. Crafted with an innovative mono-material construction, this lightweight jacket combines 80% recycled polyester with a Durable water repellent treatment, ensuring sustainability without compromising performance. Touted for its remarkable hydrostatic head rating of 20,000mm, it stands resilient against heavy rain while boasting a breathability rating of 21,000gm2 to keep you comfortable during strenuous activities. With a helmet-compatible hood and cleverly designed features, this garment balances functionality and eco-friendliness for optimal wear in challenging conditions.
Constructed from 80% recycled polyester, promoting increased recyclability
Features a non-porous hydrophilic membrane for superior waterproofing
RET water vapour resistance far exceeds EN343 class 4 standards
Comprises a helmet-compatible, removable hood with 3-point adjustment
Waterproof two-way centre front zip ensures secure closure
Designed with a brushed collar lining for enhanced comfort
Equipped with tactile zip pulls for easy access
Adjustable scalloped cuffs provide a tailored fit
Curved bottom hem with shock cord offers added rear coverage
Related links
- PULSAR RCT Yellow Men's Jacket, L
- PULSAR RCT Yellow Men's Jacket, 2XL
- PULSAR RCT Yellow Men's Jacket, 4XL
- PULSAR RCT Yellow Men's Jacket, 3XL
- PULSAR RCT Yellow Men's Jacket, M
- PULSAR RCT Yellow Men's Jacket, XL
- PULSAR RCT Yellow 100% Recycled Polyester Men's Zipper Sweatshirt & Fleeces S
- PULSAR RCT Yellow 100% Recycled Polyester Men's Zipper Sweatshirt & Fleeces M
