PULSAR RCT Orange Men's Jacket, 2XL

This image is representative of the product range

Subtotal (1 unit)*

PHP11,986.49

(exc. VAT)

PHP13,424.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,986.49

*price indicative

RS Stock No.:
711-838
Mfr. Part No.:
RCT801-ORG-2XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Jacket

Size

2XL

Colour

Orange

Gender

Men

Hooded

Yes

Lining Material

100% Polyester

Series

RCT

Closure Type

Zipper

Resistance Features

Water Repellent, Waterproof and Breathable

Standards/Approvals

RIS-3279

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Shell jacket is engineered for outstanding versatility in challenging weather conditions. This lightweight jacket combines top-tier breathability with exceptional waterproof ratings, making it an Ideal companion for outdoor activities. Constructed with 80% recycled polyester, it showcases a commitment to sustainability without compromising performance. The jacket features a bluesign C0 Durable Water Repellent treatment, providing reliable moisture protection while ensuring ecological awareness. Designed for both comfort and functionality, it includes a helmet-compatible hood and a curved bottom hem for enhanced coverage, making it perfect for adventurous individuals who require Durable and efficient outerwear.

Mono-material construction enhances recyclability

20,000mm hydrostatic head rating offering Steadfast protection in heavy rainfall

All seams are taped for added durability and waterproof performance

Features a removable hood with a 3-point shock cord adjustment for customised fit

Equipped with waterproof, two-way centre front zip for convenience

Internal Storm flap includes a chin guard for extra protection against wind and moisture

Tactile zip pulls facilitate ease of use even in adverse conditions

Brushed collar lining enhances comfort during wear

Adjustable scalloped cuffs ensure a snug fit, preventing water ingress

Provides a stylish design available in hi-vis yellow and orange, maintaining safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy